• Register

Version 1.3

The required version should be set in the element in the Header of the request – ‘versionInfo’. v1.3 has been added to provide addition product information,product page url, image urls, unit of measure, packaging type, tax % and tax inclusive prices for specific countries for individual products. 

New Request Elements

 

Elements

Description

Example

1

versionInfo/versionNumber   

The versionNumber which determines the minor version of the API. This is included in the ‘header’ element of request

<v1:versionInfo>

<v1:versionNumber>1.3</v1:versionNumber>

</v1:versionInfo>

 

 

New Response Elements

 

Elements

Description

Example

1

Product/productOverview/description

Product/productOverview/bullets

Product/productOverview/applications

Product/productOverview/warnings

Product/productOverview/footnotes  

 

An overview about the product,which includes the description, contents, warnings, also known as, footnotes, applications and the features as bullet points. This is inlcuded under the 'Product' parentgroup

<ns1:productOverview>

<ns1:description>The MICROSMD010F-2 from TE Connectivity is a surface mount PolySwitch resettable device in 32mm x 25mm size. Its smaller size helps to save board space and cost. It optimizes design flexibility and compatible with high volume electronics assembly.</ns1:description>

<ns1:bullets>UL, CSA and TUV approved</ns1:bullets>

<ns1:bullets>Higher voltage ratings allow use in new applications</ns1:bullets>

<ns1:bullets>Hold current of 0.1A at room temperature</ns1:bullets>

<ns1:bullets>Maximum voltage of 30V</ns1:bullets>

<ns1:bullets>Trip current of 0.25A at room temperature</ns1:bullets>

<ns1:bullets>Maximum current of 10A</ns1:bullets>

<ns1:bullets>Maximum resistance of 15ohm (post trip)</ns1:bullets>

<ns1:bullets>Maximum time to trip\u2009is 1sec</ns1:bullets>

<ns1:bullets>Maximum power dissipation of 0.8W</ns1:bullets>

<ns1:bullets>Operating temperature range from -40°C to 85°C</ns1:bullets>

<ns1:applications>Safety</ns1:applications>

<ns1:applications>Consumer Electronics</ns1:applications>

<ns1:applications>Portable Devices</ns1:applications>

<ns1:applications>Multimedia</ns1:applications>

<ns1:applications>Automotive</ns1:applications>

<ns1:applications>Industrial</ns1:applications>

<ns1:warnings>This device is intended for protection against overcurrent or overtemperature fault conditions and should 
2 Product/productOverview/alsoKnownAs Alternate name of the product. This is included as part of the 'ProductOverview

<ns1:productOverview>

<ns1:alsoKnownAs>MS2-100

</ns1:alsoKnownAs>

 </ns1:productOverview>
3 Product/productURL The full url of the product description page. This is included under the 'Product' parent group. <ns1:productURL>https://uk.farnell.com/hammond/rrtt1921bk1/open-frame-relay-rack-21in-steel/dp/9565752</ns1:productURL>
4 Product/image/mainImageUR The full url of the main image of the product. This is included under the 'image' group under the 'Product' parent group.

<ns1:image>

<ns1:mainImageURL>https://uk.farnell.com/productimages/standard/en_US/84C9871-40.jpg</ns1:mainImageURL>

 

</ns1:image>
5 Product/image/thumbNailImageURL The full url of the thumbnail image of the product. This is included under the 'image' group under the 'Product' parent group.

<ns1:image>

<ns1:thumbNailImageURL>https://uk.farnell.com/productimages/thumbnail/en_US/84C9871-40.jpg</ns1:thumbNailImageURL>

</ns1:image>
6 Product/brandLogoURL The full url of the brand logo image of the product. This is included the 'Product' parent group. <ns1:brandLogoURL>https://uk.farnell.com/productimages/promo/en_GB/2049714.jpg</ns1:brandLogoURL>
7 Product/unitOfMeasureCode Unit Of Measure(UOM) code for the product. If there is a Unit of measure that is not mapped to a code then the default code should be “EA”. This is included the 'Product' parent group. <ns1:unitOfMeasureCode>EA</ns1:unitOfMeasureCode>
8

Product/packagingOptions/type

Product/packagingOptions/sku

Alternative packaging type available for the product, which includes the packaging type and the associated SKU. This is included as part of the 'Related' group under the 'Product' parent group

<ns1:packagingOptions>

<ns1:type>TR</ns1:type>

<ns1:sku>2130742</ns1:sku>

 </ns1:packagingOptions>
9 Product/taxRate

The tax rate, in percentage, of the the product. This is included under the 'Product' parent group.

As of now, available only for the below stores:

CPC_United_Kingdom

CPC_Ireland

Element14_Australia

Element14_New_Zealand

Element14_Singapore

Element14_United_Kingdom

Element14_France

Element14_Germany

Element14_Poland

Element14_Romania

Element14_China

<ns1:prices>

<ns1:costIncTax>0.02232</ns1:costIncTax>

</ns1:prices>
10 Product/prices/costIncTax

The price of the product including the tax. This is included under 'prices' group under the 'Product' parent group.

As of now, available only for the below stores:

CPC_United_Kingdom

CPC_Ireland

Element14_Australia

Element14_New_Zealand

Element14_Singapore

Element14_United_Kingdom

Element14_France

Element14_Germany

Element14_Poland

Element14_Romania

Element14_China

<ns1:prices>

<ns1:costIncTax>0.02232</ns1:costIncTax>

</ns1:prices>